Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Function generator GFG-8216A

Order No. 20 K 1056

Manufacturer name

Good Will Instrument

Manufacturer No.

GFG-8216A
01FG8216A0GS

piece
Total

€ 292.74
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 292.74
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GFG-8216A
01FG8216A0GS
GTIN 4719692504104
Country of origin China
The above illustration may deviate
GW Instek GFG-8216A Function Generator with 6 Digit LED Display, Frequency Counter, 0.3Hz to 3MHz Frequency Range
The GFG-8200A product family offers a complete solution in generating signals at the 3MHz/5MHz ranges. All models are embedded with standard functions such as TTL/CMOS/Ramp output, External Voltage Controlled Frequency (VCF), and built-in 6-digit counter (except for GFG-8215A).
Further versatility of Logarithmic and Linear sweep is added into GFG-8255A/8219A/8217A, while GCV output feature and AM/FM modulation are available in GFG-8255A/8219A. All these integrated functions and user-friendly operations of the GFG-8200A series are made to accommodate the applications in audio response testing, vibration testing, servo system evaluation, ultra sound application, etc.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions