Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Function generator GFG-3015

Order No. 20 K 1051
Manufacturer name Good Will Instrument
Manufacturer No. GFG-3015
01FG301500GS
piece
Total

€ 868.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 868.70
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number GFG-3015
01FG301500GS
GTIN 4719692504067
Country of origin Taiwan
The above illustration may deviate
GW Instek GFG-3015 Dual Display Programmable Function Generator with External Counter, 15MHz Frequency
The GFG-3015 is a versatile and high precision programmable function generator, providing stable and accurate signals at 15MHz frequency range. Powered by the Frequency Feedback technology, the GFG-3015 delivers the frequency accuracy as low as 0.02% and maximum resolution at 10mHz. 10 sets of front panel setup memory make it easier to output the specific signal as pre-defined. Other functions include AM/FM, Cate, Burst, Trigger, 5 sets of standard waveforms, 150MHz counter, VCF control, and dedicated channels for different outputs. The GFG-3015 provide exceptional values to users in the educational field as well as repire service, production testing, and development lab.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions