Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Function generator AFG-125

Order No. 20 K 1032

Manufacturer name

Good Will Instrument

Manufacturer No.

AFG-125
01AF125000GS

piece
Total

€ 285.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 285.60
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Good Will Instrument
Manufacturer number AFG-125
01AF125000GS
GTIN 4719692502056
Country of origin Taiwan
The above illustration may deviate
GW Instek AFG-125 USB Modular Arbitrary Function Generator, 1uHz-25MHz Frequency Range
GW Instek launches the brand new AFG-100/200 series 25MHz USB modular arbitrary function generator with four models for selections. The AFG-100/200 series arbitrary function generator with many unique features such as light weight, handy, and USB interface compatible is an ideal choice for the applications at the general laboratories in applying stand-alone operation or collocation with the GDS-2000A series digital oscilloscope. The main features of the AFG-100/200 series are output amplitude of 2.5Vpp (connecting with a load of 50 ohms), frequency range reaching 25MHz, frequency resolution of 1uHz, and built-in sine waveform, square waveform, triangle waveform, and noise signal. Square waveform can adjust the duty cycle from 1% to 99% and it can be utilized as pulse signal. Users, via the GDS-2000A FG APP, can select from the 66 built-in function waveforms to conduct arbitrary waveform editing. The AFG-100/200 series, with functions of AM/FM/PM/FSK/SUM modulation, frequency sweep, burst and coupling, is suitable for various communications applications.
The AFG-100/200 series collocates with the FG APP of GDS-2000A digital oscilloscope through USB interface. While conducting stand-alone operation, the AFG-100/200 series utilizes USB interface, which allows users to quickly set up their required tests by the simple connection feature. AWES (arbitrary waveform editing software) PC software is provided to enter settings speedily and easily for measurement. Users can select required waveforms from arbitrary waveform editor.
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (15.06.2015)
Other versions