Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Fully electronic ballast

Order No. 07 N 3066
Manufacturer name Osram
Manufacturer No. QT-ECO 1X4-16/220-240 S
4050300638584
piece
Total

€ 15.35
There are 26 piece in stock
Delivery:

scale from 1 from 10
Price* per piece € 15.351 € 13.4946
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Osram
Manufacturer number QT-ECO 1X4-16/220-240 S
4050300638584
GTIN 4050300638584
Country of origin China
Customs tariff number 85041080
The above illustration may deviate

Electronic ballasts, type Osram Quicktronic Economic.

For (compact) fluorescent lamps, single lamp version, for L 4/6/8 (Ø 16 mm), L 16 (Ø 26 mm) or Dulux S/E 5/7/9, D/E 10/13 and T/E 13, automatic safety cut-off on lamp failure/end-of-life, automatic restart after lamp replacement. Lamp start within 1.0 s; Operation: 198 to 254 V. Operating frequency: approx. 40 kHz. Dimensions: L 80, W 40, H 22 mm. Operating temperatures: –15 to +50 °C.

 

Type: QT–ECO 1x4–16, electronic ballast

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions