B8641009 | OKW

Front cap for rotary knobs size 41, B8641009

Order No.: 23H212
EAN: 4099889347425
MPN:
B8641009
Deckel, 41, PA nero, SK
Series: STAR-KNOBS
OKW
default L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5823 €
50 pcs.
2.4871 €
100 pcs.
2.3919 €
500 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

suitable for STAR-KNOB 41, easy to plug on.

Technical specifications
Suitable for rotary knobs size 41
Accessory Type front cap
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Front cap for rotary knobs size 41, B8641008
Order No.:
 23H208
Manufacturer:
 OKW
Manufacturer SKU:
 B8641008
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.74 € *
1 pcs.
2.7370 €
10 pcs.
2.5823 €
50 pcs.
2.4871 €
100 pcs.
2.3919 €
500 pcs.
2.2967 €
front cap
rotary knobs size 41
Front cap for rotary knobs size 41, B8641009
Order No.:
 23H212
Manufacturer:
 OKW
Manufacturer SKU:
 B8641009
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.74 € *
1 pcs.
2.7370 €
10 pcs.
2.5823 €
50 pcs.
2.4871 €
100 pcs.
2.3919 €
500 pcs.
2.2967 €
front cap
rotary knobs size 41
Front cap for rotary knobs size 41, B8641109
Order No.:
 23H214
Manufacturer:
 OKW
Manufacturer SKU:
 B8641109
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
10 pcs.
2.5823 €
50 pcs.
2.4871 €
100 pcs.
2.3919 €
500 pcs.
2.2967 €
front cap
rotary knobs size 41
Front cap for rotary knobs size 41, B8641108
Order No.:
 23H210
Manufacturer:
 OKW
Manufacturer SKU:
 B8641108
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.74 € *
1 pcs.
2.7370 €
10 pcs.
2.5823 €
50 pcs.
2.4871 €
100 pcs.
2.3919 €
500 pcs.
2.2967 €
front cap
rotary knobs size 41