56031400 | Bopla

Rear panel for UMP 32014 FP enclosure, FP 30014

Order No.: 60H8224
EAN: 4099889564037
MPN:
56031400
Series: ULTRAPULT
Bopla
default L
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.35 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3534 €
10 pcs.
8.4133 €
50 pcs.
7.5803 €
100 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panels/rear panels, type Bopla Ultrapult.

Technical attributes (type, overall dimensions (dimension H front/rear)): FP 30014, rear panel for UMP 32014 FP

Technical specifications
Version rear panel
Colour natural
Material aluminum
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Version
Height
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material
Version
Height
Colour
Rear panel for UMP 62018 enclosure, FP 60018
Order No.:
 60H8228
Manufacturer:
 Bopla
Manufacturer SKU:
 56061800
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 17.01 € *
1 pcs.
17.0051 €
10 pcs.
14.9583 €
50 pcs.
13.9468 €
150 pcs.
13.3280 €
500 pcs.
12.6616 €
282.3 mm
aluminum
rear panel
102 mm
natural
Rear panel for UMP 62014 FP enclosure, FP 60014
Order No.:
 60H8226
Manufacturer:
 Bopla
Manufacturer SKU:
 56061400
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 15.26 € *
1 pcs.
15.2558 €
10 pcs.
13.7207 €
50 pcs.
12.3641 €
100 pcs.
11.1146 €
aluminum
rear panel
natural
Rear panel for UMP 32018 and UMP 32018 FP enclosures, FP 30018
Order No.:
 60H8234
Manufacturer:
 Bopla
Manufacturer SKU:
 56031800
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 9.60 € *
1 pcs.
9.6033 €
10 pcs.
8.6275 €
50 pcs.
7.7707 €
100 pcs.
6.9853 €
149 mm
aluminum
rear panel
102 mm
natural
Rear panel for UMP 32014 FP enclosure, FP 30014
Order No.:
 60H8224
Manufacturer:
 Bopla
Manufacturer SKU:
 56031400
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 9.35 € *
1 pcs.
9.3534 €
10 pcs.
8.4133 €
50 pcs.
7.5803 €
100 pcs.
6.8306 €
aluminum
rear panel
natural