3601-4305 | Feltron-Zeissler

Front panel/module handle, 92.5 mm, 3.8 cm, Anodised steel

Order No.: 20H2720
EAN: 4099889552683
MPN:
3601-4305
Feltron-Zeissler
default L
front L
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.7005 €
50 pcs.
4.3911 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front panel/module handles, type Feltron-Zeissler 3601.

Made of round steel, shiny-black Rilsan insulation on polyamide base.

Technical attributes (type, dimensions A, D, H, thread depth (T)): 3601-4305, A 92.5, D 10, H 38, T 8.0 mm

Technical specifications
Version handle
Type of mounting screw M5
Drilling distance 92.5 mm
Width 8 mm
Colour black
Height 3.8 mm
Material steel
Logistics
Country of origin DE
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes