Front panel/module handles, type Mentor 3299.
Made of ground aluminum. With rounded edges, dull anodized with densification. Complete with screws and washers.
Technical attributes (type, dimensions A/B/HU (HU = height unit for 19" front panels)): 3299.1301, A 120/B 132 mm/3U
Version | handle | |
Design | straight | |
Type of mounting | screw M5 | |
Width | 7.8 mm | |
Colour | natural | |
Height | 40 mm | |
Length | 132 mm | |
Material | aluminum |
Country of origin | PL |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available