3268.1111 | Mentor
Front panel/module handle
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
10 pcs.
6.3903 €
50 pcs.
5.8786 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, type Mentor 3268.
Ergonomic aluminum handle, also suitable for heavier loads; Version: AlMgSi0.5, ground, with rounded edges, colorless dull anodized. Maximum load: 750 N. Supplied with screws, washers and nuts.
Type: 1111, A 40.0 mm
Technical specifications
Version | handle | |
Design | straight | |
Type of mounting | screw M4 | |
Width | 12.2 mm | |
Colour | natural | |
Height | 40 mm | |
Length | 57.5 mm | |
Material | aluminum |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |