3268.1303 | Mentor
Front panel/module handle
Unit Price (€ / pc.)
4.7005 € *
Available: 319 pcs.
Leadtime: 5 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.1293 €
50 pcs.
3.8556 €
150 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, Mentor, type 268../3268.
Made of ground aluminum, anodized silky mat.
Dull black, type 3268.
Technical attributes (type, dimension a/b): 3268.1303, 120/134 mm
Technical specifications
Version | handle | |
Design | straight | |
Type of mounting | screw M5 | |
Width | 12.2 mm | |
Colour | black | |
Height | 40 mm | |
Length | 134 mm | |
Material | aluminum |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |