A4131100 | OKW
Front cap for rotary knobs size 31, A4131100
Order No.: 27H975
EAN: 4099889349313
MPN:
A4131100
Deckel 31, mit Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.6184 € *
Available: 104 pcs.
Leadtime: 1 Week **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2138 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index for round size 31 standard knobs, type 4131.
Also covers the collet mount; Dimensions: a 28.4, b 26, c 9.0 mm.
Technical attributes (type, color, shaft diameter (SD)): 100, black, RAL 9005
Technical specifications
Suitable for | rotary knobs size 31 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |