A4123000 | OKW

Front cap for rotary knobs size 23, A4123000

Order No.: 27H190
EAN: 4099889349061
MPN:
A4123000
Deckel 23, ohne Strich, KKS
OKW
default L
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 441 pcs.
Leadtime: 1 Week **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding front caps without index, size 23, type 4123.

Also acts as collet cover; Dimensions: a 20.4, b 17.4 mm.

Technical attributes (type, color, shaft diameter (SD)): 000, black, RAL 9005

Technical specifications
Suitable for rotary knobs size 23
Accessory Type front cap
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Front cap for rotary knobs size 23, A4123006
Order No.:
 27H210
Manufacturer:
 OKW
Manufacturer SKU:
 A4123006
Available: 10 pcs. Leadtime: 2 Weeks **
Total Price: 7.26 € *
10 pcs.
0.7259 €
50 pcs.
0.6426 €
front cap
rotary knobs size 23
Front cap for rotary knobs size 23, A4123000
Order No.:
 27H190
Manufacturer:
 OKW
Manufacturer SKU:
 A4123000
Available: 441 pcs. Leadtime: 1 Week **
Total Price: 6.90 € *
10 pcs.
0.6902 €
50 pcs.
0.6069 €
front cap
rotary knobs size 23
Front cap for rotary knobs size 23, A4123002
Order No.:
 27H195
Manufacturer:
 OKW
Manufacturer SKU:
 A4123002
Available: 100 pcs. Leadtime: 2 Weeks **
Total Price: 7.26 € *
10 pcs.
0.7259 €
50 pcs.
0.6426 €
front cap
rotary knobs size 23
Front cap for rotary knobs size 23, A4123008
Order No.:
 27H220
Manufacturer:
 OKW
Manufacturer SKU:
 A4123008
Available: 215 pcs. Leadtime: On Request **
Total Price: 6.90 € *
10 pcs.
0.6902 €
50 pcs.
0.6069 €
front cap
rotary knobs size 23
Front cap for rotary knobs size 23, A4123007
Order No.:
 27H215
Manufacturer:
 OKW
Manufacturer SKU:
 A4123007
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 0.79 € *
10 pcs.
0.7854 €
50 pcs.
0.6902 €
front cap
rotary knobs size 23
Front cap for rotary knobs size 23, A4123004
Order No.:
 27H200
Manufacturer:
 OKW
Manufacturer SKU:
 A4123004
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.73 € *
10 pcs.
0.7259 €
50 pcs.
0.6783 €
100 pcs.
0.6545 €
500 pcs.
0.6307 €
front cap
rotary knobs size 23