A4110100 | OKW
Front cap for rotary knobs size 10, A4110100
Order No.: 25H200
EAN: 4099889347975
MPN:
A4110100
Deckel 10, mit Strich, KKS
Series: KOMBIKNÖPFE ZUBEHÖR
Unit Price (€ / pc.)
1.2138 € *
Available: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2138 €
50 pcs.
1.0710 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
2500 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding front caps with index, size 10, type 4110.
Also covers the collet mount; Dimensions: a 8.0, b 6.5, c 2.6 mm.
Technical attributes (type, color, shaft diameter (SD)): 100, black, RAL 9005
Technical specifications
Suitable for | rotary knobs size 10 | |
Accessory Type | front cap |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |