POLARIN FORTE 200ML | Teslanol

Teslanol freezer spray POLARIN FORTE t71 200ml

Order No.: 12L234
EAN: 4040849260339
MPN:
POLARIN FORTE 200ML
T71
Teslanol
default L
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 17 pcs.
Next delivery: 2 pcs. on 2024-04-29
Leadtime: 1 Week **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.3074 €
100 pcs.
4.6648 €
250 pcs.
4.4863 €
1000 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale

Freezer sprays Polarin Forte, type Teslanol t71.

Suitable for troubleshooting electronic and electrical system and fine mechanisms. The agent is applied as fine spray fog by means of atomizer and shock-freezes the object down to –50 °C with long-lasting effect; Features: compatible with most materials, quick and total evaporation, combustible.

Type: 26033, freezer spray t71, 200 ml

Technical specifications
Flammable Yes
Contents 200 ml
Logistics
Country of origin DE
Customs tariff number 27111397
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Variations
Contents
Flammable
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Flammable
Teslanol freezer spray POLARIN FORTE t71 200ml
Order No.:
 12L234
Manufacturer:
 Teslanol
Manufacturer SKU:
 POLARIN FORTE 200ML
Available: 17 pcs. Leadtime: 1 Week ** Next delivery: 2 pcs. on 2024-04-29
Total Price: 6.05 € *
1 pcs.
6.0452 €
10 pcs.
5.3074 €
100 pcs.
4.6648 €
250 pcs.
4.4863 €
1000 pcs.
4.1888 €
200 ml
Yes
Teslanol freezer spray POLARIN FORTE t71 400ml
Order No.:
 12L235
Manufacturer:
 Teslanol
Manufacturer SKU:
 POLARIN FORTE 400ML
Available: 472 pcs. Leadtime: 1 Week ** Next delivery: 26 pcs. on 2024-04-27
Total Price: 7.31 € *
1 pcs.
7.3066 €
6 pcs.
6.9377 €
12 pcs.
6.6045 €
48 pcs.
6.1166 €
96 pcs.
5.8191 €
400 ml
Yes