1461411 | Cramolin

Cramolin freezer spray KÄLTE-BR 200 ml

Order No.: 12L1182
EAN: 4099891432874
MPN:
1461411
KÄLTE BR 200ML
Cramolin
default L
Image may differ

Discontinued

This item is no longer available.
As an alternative, we recommend the following item:
default L
Solder wire, lead-free, Sn0.6Cu0.05Ni3.5, Ø 0.3 mm, 100 g
Order No.: 11L1184
Manufacturer: Weller
per pc. 29.7500 € *
*incl. VAT plus shipping costs

Combustible, for standard applications, type Kälte-BR.

Type: Kälte–BR, spray can, 200 ml

Technical specifications
Flammable Yes
Contents 200 ml
Logistics
Country of origin DE
Customs tariff number 29011000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P102 Keep out of reach of children.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P271 Use only outdoors or in a well-ventilated area.
Replacement
Variations
Contents
Flammable
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Flammable
Cramolin freezer spray KÄLTE-BR 200 ml
Order No.:
 12L1182
Manufacturer:
 Cramolin
Manufacturer SKU:
 1461411
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 9.59 € *
1 pcs.
9.5914 €
10 pcs.
8.4371 €
50 pcs.
7.8659 €
150 pcs.
7.5208 €
500 pcs.
7.1400 €
200 ml
Yes
Cramolin freezer spray KÄLTE-BR 400 ml
Order No.:
 12L1184
Manufacturer:
 Cramolin
Manufacturer SKU:
 1461611
Available: 208 pcs. Leadtime: 1 Week **
Total Price: 12.79 € *
1 pcs.
12.7925 €
10 pcs.
11.2574 €
50 pcs.
10.4958 €
150 pcs.
10.0317 €
500 pcs.
9.5200 €
400 ml
Yes