99.02.0.230.98 | Finder

Plug-in module, varistor + green LED, 110-230 V AC/DC for switching relay, 99.02.0.230.98

Order No.: 29G9954
EAN: 8012823115542
MPN:
99.02.0.230.98
9902023098
Series: 99
Finder
default L
Image may differ
Unit Price (€ / pc.)
4.4863 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
10 pcs.
4.4863 €
50 pcs.
4.2126 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding display and EMC suppression modules, type 99.02.

Plus must be wired to terminal A1 for DC operation.

Technical attributes (type, rated coil voltage, working range min./max., coil resistance): 99.02.0.230.98, LED + varistor, 110 to 240 VUC

Technical specifications
Version varistor + green LED, 110-230 V AC/DC
Suitable for switching relay
Accessory Type function module
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Version
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Suitable for
Plug-in module, green, 6-24 V AC/DC, 99.02.0.024.59
Order No.:
 34G3767
Manufacturer:
 Finder
Manufacturer SKU:
 99.02.0.024.59
Available: 1 pcs. Leadtime: 5 Weeks **
Total Price: 3.78 € *
1 pcs.
3.7842 €
10 pcs.
3.3320 €
100 pcs.
2.9274 €
250 pcs.
2.8084 €
1000 pcs.
2.6180 €
LED modul
green, 6-24 V AC/DC