B68451A0080X350 | EPCOS
Self-adhesive ferrite film, 120 °C, 100 cm, 80 mm
Ferrite films C350, type TDK/Epcos B68450.
This FPC film is a plastic and ferrite composite with stable magnetic properties. The foil is thin, flexible, light and withstands high mechanical loads; Permeability in new state: 9.0 µi. Inductance (25 kA/m): 255 mT. Dielectric strength: 1.0 kV/mm. Operating temperatures: max. +120 °C. Foil thickness: 0.2 mm. Width: 80 mm. Length: 1000 mm.
Attention: film can have up to 5 cuts per meter (added pieces)
Type: B68451A0080X350, 1.0 m sections, self-adhesive
Version | FPC film | |
Width | 80 mm | |
Thickness | 0.2 mm | |
Dielectric strength | 1000 V/mm | |
Length | 1 m | |
Initial permeability | 9±30% |
Country of origin | DE |
Customs tariff number | 85049011 |
Original Packaging | Reel with 50 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |