Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Four indent crimping plier, knipex 97 52 64, length 180 mm, weight 424 g

Order No. 05 L 8374

Manufacturer name

Knipex

Manufacturer No.

97 52 64

piece
Total

€ 496.23
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5 from 10 from 40 from 80
Price* per piece € 496.23 € 471.24 € 459.34 € 449.82 € 434.35
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Knipex
Manufacturer number 97 52 64
GTIN 4003773044093
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

Four indent crimping plier, Knipex 97 52 64

For crimping turned contacts and solder-free connections. Pressure adjusting wheel, precise four-mandrel crimping. Mandrel gage for checking the basic setting. Repetitive, high crimping quality through releasable forced lock mechanism, force multiplication. Factory calibrated, precise crimping pressure. Made of oil hardened chrome vanadium electric steel, nickel-plated. Multi-component grips. Supplied in plastic case.

Pressure setting: 4 positions

Capacity: 0.08 to 2.5 mm², AWG 28 to 13

Length: 180 mm

Weight: 424 g

 

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)