BP 103-3/4 | Osram Opto Semi
Photo transistor
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Optoelektronische Bauelemente.
Type: BP103-3/4
Technical specifications
Enclosure | TO-18 | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage | 35 V |
Download
Logistics
Country of origin | MY |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |