KB 2 SW | Hirschmann Test & Measurement
Cable lug with cross hole, 4 mm, with screw connection up to 2.5 mm², black
Unit Price (€ / pc.)
2.1539 € *
Available: 51 pcs.
Leadtime: 4 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
25 pcs.
1.8326 €
50 pcs.
1.6779 €
100 pcs.
1.5946 €
500 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lugs, type Hirschmann T & M KB 2.
With screw terminal for max. 2.5 mm² and step-on proof, flexible insulating sleeve with lateral hole (4.0 mm diameter); Contact material: nickel-plated brass. Rated voltage: 60 VDC. Rated current: 30 A. Operating temperatures: –25 to +70 °C.
Type: KB 2, black
Technical specifications
Version | cable lug adapter | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 30 A | |
Colour | black | |
contact surface | nickel-plated | |
Rated category | CAT O | |
Site (1) | cable lug | |
Site (2) | screw connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |