Foot switches series 2420, type Marquardt 2420.
Compact design, clearly perceptible tactile feedback, stable and slip-proof, dust-and water-proof; Rated voltage: 250 V. Rated current: 16 (8.0) A. Contact resistance: max. 100 mohm. Actuating force: 29 to 51 N/m. Ambient temperatures: –40 to +85 °C. Mechanical useful life: 100000 cycles. Electrical useful life: 10000/25000 cycles at 16 (8.0) A/16 (4.0) A. Degree of protection: IP 65/67, switch travel 1 Step/2 Step: 3.9/7.3 mm. Dimensions: 149 x 98.6 x 47 mm. Foot actuation height: 27.4 mm.
With screw holes for floor bolts and 3.0 m cable.
Overall width with floor mounting: 106 mm. Hole pitch: 95 mm.
Technical attributes (type, switching function, color): 2420.4101, OFF-ON, black
Connection | screw connection | |
Color of body | black | |
Pin number | 1 pole | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 14 A/250 VAC | |
Shift position | Off-(On) | |
Degree of protection (IP) | IP65/IP67 |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available