2420.0501 | Marquardt

Foot switch, momentary, 2 x 1 pole, 1 Form A (N/O), Off-(On)-(On), 14 A/250 VAC, 2420.0501

Order No.: 26G206
EAN: 4099889223002
MPN:
2420.0501
Series: 2420
Marquardt
default L
Image may differ
Unit Price (€ / pc.)
39.9007 € *
Available: 48 pcs.
Leadtime: 10 Weeks **
Total Price:
39.90 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9007 €
12 pcs.
35.1169 €
24 pcs.
34.1530 €
48 pcs.
33.2129 €
192 pcs.
31.2851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Foot switches series 2420, type Marquardt 2420.

Compact design, clearly perceptible tactile feedback, stable and slip-proof, dust-and water-proof; Rated voltage: 250 V. Rated current: 16 (8.0) A. Contact resistance: max. 100 mohm. Actuating force: 29 to 51 N/m. Ambient temperatures: –40 to +85 °C. Mechanical useful life: 100000 cycles. Electrical useful life: 10000/25000 cycles at 16 (8.0) A/16 (4.0) A. Degree of protection: IP 65/67, switch travel 1 Step/2 Step: 3.9/7.3 mm. Dimensions: 149 x 98.6 x 47 mm. Foot actuation height: 27.4 mm.

Technical attributes (type, switching function, color): 2420.0501, OFF-ON-ON (2-step), black

Technical specifications
Connection clamp connection M3
Color of body black
Pin number 2 x 1 pole
Latching switching function 1 Form A (N/O)
Breaking capacity 14 A/250 VAC
Shift position Off-(On)-(On)
Degree of protection (IP) IP65/IP67
Logistics
Country of origin TN
Customs tariff number 85365080
Original Packaging Carton with 12 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Color of body
Pin number
Connection
Shift position
Breaking capacity
Latching switching function
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Color of body
Pin number
Connection
Shift position
Breaking capacity
Latching switching function
Degree of protection (IP)
Foot switch, momentary, 1 pole, 1 Form A (N/O), Off-(On), 14 A/250 VAC, 2420.0101
Order No.:
 26G200
Manufacturer:
 Marquardt
Manufacturer SKU:
 2420.0101
Available: 10 pcs. Leadtime: 10 Weeks ** Next delivery: 12 pcs. on 2024-06-03
Total Price: 48.71 € *
1 pcs.
48.7067 €
12 pcs.
42.8638 €
24 pcs.
41.6857 €
48 pcs.
40.5195 €
192 pcs.
38.1752 €
black
1 pole
clamp connection M3
Off-(On)
14 A/250 VAC
1 Form A (N/O)
IP65/IP67