Foot switches series 2410, type Marquardt 2410.
Robust, extended useful life, slip-proof with rubber feet, with suspension opening, single- or double-pole or 2 x single-pole; Switching function: CO or NO, or CO/NO combination. Breaking capacity: 6.0 (2.5) A/250 VAC 5E4. Leakage current resistance: PTI 250. Insulation gap: to EN 61058 for reinforced or double insulation. Contact pitch: < 3.0 mm. Termination type: built-in socket terminals M 3, or connecting cable. Housing and foot plate material: PA, black. Contact material: Ag. Test logo: ENEC.
With M 3 socket terminals.
Technical attributes (type, number of poles, switching function, switch actuating force): 2410.0301, single-pole, NO contact, 31 ±5,0 N
Connection | clamp connection M3 | |
Color of body | black | |
Pin number | 1 pole | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 6 A/250 VAC | |
Shift position | Off-(On) | |
Degree of protection (IP) | IP65/IP67 |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
26G335
Manufacturer SKU:
248.008.013
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available