Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 0.1 µF, 1.6 kV, 37.5 mm

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B32686S1104K564 
Order No. 45 D 5135
Manufacturer No. B32686S1104K564
B32686S1104K564
piece
Total

€ 1,150.02
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 128 from 384
Price* per piece € 8.9845 € 8.568
product.detail.add.UNDEFINED
Capacity 0.1 µF
Rated voltage (DC) 1.6 kV
Grid 37.5 mm
Manufacturer name EPCOS 
Manufacturer No. B32686S1104K564 
The above illustration may deviate
Other versions