Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 0.1 µF, 1.25 kV, 37.5 mm

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B32686A7104K000 
Order No. 45 D 5125
Manufacturer No. B32686A7104K000
B32686A7104K
Series B32686
piece
Total

€ 527.79
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 224 from 672
Price* per piece € 2.3562 € 2.2491
product.detail.add.UNDEFINED
Capacity 0.1 µF
Rated voltage (DC) 1.25 kV
Grid 37.5 mm
Manufacturer name EPCOS
Manufacturer No. B32686A7104K000
The above illustration may deviate
Other versions