Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 1.5 µF, 630 V, 37.5 mm

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B32686A6155K000 
Order No. 45 D 5124
Manufacturer No. B32686A6155K000
B32686A6155K
Series B32686

This product is no longer available.

Capacity 1.5 µF
Rated voltage (DC) 630 V
Grid 37.5 mm
Manufacturer name EPCOS
Manufacturer No. B32686A6155K000
The above illustration may deviate
Other versions