Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 33 nF, 2 kV, 37.5 mm

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B32686A2333J000 
Order No. 45 D 5120
Manufacturer No. B32686A2333J000
B32686A2333J
Series B32686

This product is no longer available.

Capacity 33 nF
Rated voltage (DC) 2 kV
Grid 37.5 mm
Manufacturer name EPCOS
Manufacturer No. B32686A2333J000
The above illustration may deviate
Other versions