Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 0.1 µF, 1 kV, 37.5 mm

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B32686A0104K000 
Order No. 45 D 5107
Manufacturer No. B32686A0104K000
B32686A104K
Series B32686
piece
Total

€ 606.61
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 288 from 864
Price* per piece € 2.1063 € 2.0111
product.detail.add.UNDEFINED
Capacity 0.1 µF
Rated voltage (DC) 1 kV
Grid 37.5 mm
Manufacturer name EPCOS
Manufacturer No. B32686A0104K000
The above illustration may deviate
Other versions