Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 0.68 µF, 1.6 kV, 37.5 mm

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B32656J1684J000 
Order No. 45 D 4209
Manufacturer No. B32656J1684J000
B32656J1684J
piece
Total

€ 4,345.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 440 from 1320
Price* per piece € 9.877 € 9.401
product.detail.add.UNDEFINED
Capacity 0.68 µF
Rated voltage (DC) 1.6 kV
Grid 37.5 mm
Manufacturer name EPCOS 
Manufacturer No. B32656J1684J000 
The above illustration may deviate
Other versions