Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensatoren, 0.68 µF, 1.25 kV, 37.5 mm

  • Manufacturer name: EPCOS 
  • Manufacturer No.: B32656A7684J000 
Order No. 45 D 4193
Manufacturer No. B32656A7684J000
B32656A7684J
Series B32656
piece
Total

€ 2,414.27
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 1920
Price* per piece € 3.7723 € 3.5938
product.detail.add.UNDEFINED
Capacity 0.68 µF
Rated voltage (DC) 1.25 kV
Grid 37.5 mm
Manufacturer name EPCOS
Manufacturer No. B32656A7684J000
The above illustration may deviate
Other versions