Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 480 V, 7.5 kvar, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B32344E4071A580 
  • Blindleistung (bei 50 Hz): 6.3 kvar
  • Phases: 3 
Order No. 45 D 0616
Manufacturer No. B32344E4071A580
B32344E4071A580
Series B32344
piece
Total

€ 376.99
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 9
Price* per piece € 41.888
product.detail.add.UNDEFINED
Rated voltage (DC) 480 V
Blindleistung (bei 60 Hz) 7.5 kvar
Manufacturer name EPCOS
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B32344E4071A580
Blindleistung (bei 50 Hz) 6.3 kvar
Phases 3
The above illustration may deviate
Other versions