Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 230 V, 12 kvar, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B32344E2102A030 
  • Blindleistung (bei 50 Hz): 10 kvar
  • Phases: 3 
Order No. 45 D 0609
Manufacturer No. B32344E2102A030
B32344E2102A30
piece
Total

€ 387.94
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4
Price* per piece € 96.985
product.detail.add.UNDEFINED
Rated voltage (DC) 230 V
Blindleistung (bei 60 Hz) 12 kvar
Manufacturer name EPCOS 
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B32344E2102A030 
Blindleistung (bei 50 Hz) 10 kvar
Phases
The above illustration may deviate
Other versions