Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 230 V, 9 kvar, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B32344E2072A530 
  • Blindleistung (bei 50 Hz): 7.5 kvar
  • Phases: 3 
Order No. 45 D 0608
Manufacturer No. B32344E2072A530
B32344E2072A530
piece
Total

€ 304.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4
Price* per piece € 76.16
product.detail.add.UNDEFINED
Rated voltage (DC) 230 V
Blindleistung (bei 60 Hz) 9 kvar
Manufacturer name EPCOS 
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B32344E2072A530 
Blindleistung (bei 50 Hz) 7.5 kvar
Phases
The above illustration may deviate
Other versions