Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 525 V, 3 kvar, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B32343C5022A520 
  • Blindleistung (bei 50 Hz): 2.5 kvar
  • Phases: 3 
Order No. 45 D 0604
Manufacturer No. B32343C5022A520
B32343C5022A520
Series B32343
piece
Total

€ 265.61
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 22.134 € 20.349 € 19.397
product.detail.add.UNDEFINED
Rated voltage (DC) 525 V
Blindleistung (bei 60 Hz) 3 kvar
Manufacturer name EPCOS
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B32343C5022A520
Blindleistung (bei 50 Hz) 2.5 kvar
Phases 3
The above illustration may deviate
Other versions