Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 440 V, 6 kvar, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B32343C4052A040 
  • Blindleistung (bei 50 Hz): 5 kvar
  • Phases: 3 
Order No. 45 D 0600
Manufacturer No. B32343C4052A040
B32343C4052A40
piece
Total

€ 332.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 27.727 € 25.585 € 24.157
product.detail.add.UNDEFINED
Rated voltage (DC) 440 V
Blindleistung (bei 60 Hz) 6 kvar
Manufacturer name EPCOS 
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B32343C4052A040 
Blindleistung (bei 50 Hz) 5 kvar
Phases
The above illustration may deviate
Other versions