B32343C4052A000 | EPCOS
MKP film capacitor, 33 µF, -5/+10 %, 400 V (AC), PP, B32343C4052A000
Unit Price (€ / pc.)
31.4279 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
31.43 € *
Price list
Quantity
Price per unit*
24 pcs.
31.4279 €
48 pcs.
30.6782 €
*incl. VAT plus shipping costs
**Subject to prior sale
PhiCap capacitor, B32343C4052A000, EPCOS
Film capacitor - Power factor correction
Features
- Single phase, provided with discharge resistors
- Dual safety system: overpressure disconnector, self-healing technology
- Naturally air cooled (or forced air cooling)
- Indoor mounting
Technical specifications
Design | can | |
Dielectric material | PP | |
Height | 129 mm | |
Capacity | 33 µF | |
max. operating temperature | 55 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 400 V | |
Tolerance | -5/+10 % |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 12 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |