Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 440 V, 5 kvar, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B32343C4051A040 
  • Blindleistung (bei 50 Hz): 4.2 kvar
  • Phases: 3 
Order No. 45 D 0596
Manufacturer No. B32343C4051A040
B32343C4051A40
Series B32343
piece
Total

€ 305.59
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 25.466 € 23.562 € 22.253
product.detail.add.UNDEFINED
Rated voltage (DC) 440 V
Blindleistung (bei 60 Hz) 5 kvar
Manufacturer name EPCOS
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B32343C4051A040
Blindleistung (bei 50 Hz) 4.2 kvar
Phases 3
The above illustration may deviate
Other versions