Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 230 V, 1.2 kvar, EPCOS

  • FREQUENCY: 50 Hz
  • max. frequency: 60 Hz
  • Manufacturer No.: B32343C2012A030 
  • Blindleistung (bei 50 Hz): 1 kvar
  • Phases: 3 
Order No. 45 D 0577
Manufacturer No. B32343C2012A030
B32343C2012A30
Series B32343
piece
Total

€ 238.48
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 19.873 € 18.326 € 17.374
product.detail.add.UNDEFINED
Rated voltage (DC) 230 V
Blindleistung (bei 60 Hz) 1.2 kvar
Manufacturer name EPCOS
FREQUENCY 50 Hz
max. frequency 60 Hz
Manufacturer No. B32343C2012A030
Blindleistung (bei 50 Hz) 1 kvar
Phases 3
The above illustration may deviate
Other versions