Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 91 µF, 415 V, -25 °C

  • Capacity: 91 µF
  • Voltage rating (with AC): 415 V
  • min. operating temperature: -25 °C
Order No. 45 D 0569
Manufacturer name TDK
Series B32340
Manufacturer No. B32340C4052A010
B32340C4052A10
PhiCap415V50/60Hz-5/6KVAR1PH
piece
Total

€ 291.31
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36
Price* per piece € 24.276 € 20.6346
product.detail.add.UNDEFINED

Technical features

91 µF
415 V
-25 °C
55 °C
63.5 mm
142 mm
5 kvar

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32340
Manufacturer number B32340C4052A010
B32340C4052A10
PhiCap415V50/60Hz-5/6KVAR1PH
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions