Film capacitor - Power factor correction
Features
Applications
Design | can | |
Dielectric material | PP | |
Height | 142 mm | |
Capacity | 55 µF | |
max. operating temperature | 55 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 440 V | |
Tolerance | -5/+10 % |
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Carton with 12 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available