Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 38 µF, 480 V, -25 °C

  • Capacity: 38 µF
  • Voltage rating (with AC): 480 V
  • min. operating temperature: -25 °C
Order No. 45 D 0564
Manufacturer name TDK
Series B32340
Manufacturer No. B32340C4031A380
B32340C4031A380
piece
Total

€ 305.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36
Price* per piece € 25.4898 € 21.6699
product.detail.add.UNDEFINED

Technical features

38 µF
480 V
-25 °C
55 °C
63.5 mm
142 mm
2.8 kvar

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32340
Manufacturer number B32340C4031A380
B32340C4031A380
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions