Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 46 µF, 440 V, -25 °C

  • Capacity: 46 µF
  • Voltage rating (with AC): 440 V
  • Ø: 63.5 mm
Order No. 45 D 0563
Manufacturer name TDK
Series B32340
Manufacturer No. B32340C4031A340
440V50/60Hz-2,81/3,34KVAR1PH
piece
Total

€ 233.05
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36
Price* per piece € 19.4208 € 16.5053
product.detail.add.UNDEFINED

Technical features

46 µF
440 V
63.5 mm
105 mm
-25 °C
55 °C
2.8 kvar

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32340
Manufacturer number B32340C4031A340
440V50/60Hz-2,81/3,34KVAR1PH
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions