Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 29 µF, 480 V, -25 °C

  • Capacity: 29 µF
  • Voltage rating (with AC): 480 V
  • Ø: 63.5 mm
Order No. 45 D 0561
Manufacturer name TDK
Series B32340
Manufacturer No. B32340C4021A580
480V50/60Hz-2,08/2,5KVAR1PH
piece
Total

€ 262.18
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36
Price* per piece € 21.8484 € 18.5759
product.detail.add.UNDEFINED

Technical features

29 µF
480 V
63.5 mm
105 mm
-25 °C
55 °C
2.1 kvar

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32340
Manufacturer number B32340C4021A580
480V50/60Hz-2,08/2,5KVAR1PH
Country of origin Brazil
Customs tariff number 85321000
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions