Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Film capacitor, 15 µF, 400 V, -25 °C

  • Capacity: 15 µF
  • Voltage rating (with AC): 400 V
  • min. operating temperature: -25 °C
Order No. 45 D 0555
Manufacturer name TDK
Series B32340
Manufacturer No. B32340C4002A800
B32340C4002A800
piece
Total

€ 278.46
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36
Price* per piece € 23.205 € 19.7302
product.detail.add.UNDEFINED

Technical features

15 µF
400 V
-25 °C
55 °C
63.5 mm
68 mm
0.8 kvar

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B32340
Manufacturer number B32340C4002A800
B32340C4002A800
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions