Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 415 V, EPCOS, 50 Hz

  • Manufacturer No.: B32304A4302B010 
  • Blindleistung (bei 50 Hz): 30 kvar
  • Phases: 3 
Order No. 45 D 0537
Manufacturer No. B32304A4302B010
B32304A4302B10
Series B32304
piece
Total

€ 547.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 12 from 36
Price* per piece € 136.85 € 126.14 € 120.19
product.detail.add.UNDEFINED
Rated voltage (DC) 415 V
Manufacturer name EPCOS
Frequency 50 Hz
Manufacturer No. B32304A4302B010
Blindleistung (bei 50 Hz) 30 kvar
Phases 3
The above illustration may deviate
Other versions