Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 480 V, EPCOS, 50 Hz

  • Manufacturer No.: B32304A4071B580 
  • Blindleistung (bei 50 Hz): 6.3 kvar
  • Phases: 3 
Order No. 45 D 0518
Manufacturer No. B32304A4071B580
B32304A4071B580
Series B32304
piece
Total

€ 292.03
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 54
Price* per piece € 48.671 € 44.744 € 42.602
product.detail.add.UNDEFINED
Rated voltage (DC) 480 V
Manufacturer name EPCOS
Frequency 50 Hz
Manufacturer No. B32304A4071B580
Blindleistung (bei 50 Hz) 6.3 kvar
Phases 3
The above illustration may deviate
Other versions