Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 5 kvar, 440 V, 6 kvar

  • Manufacturer name: EPCOS 
  • Frequency: 50 Hz
  • Manufacturer No.: B32303A4052A040 
  • Phases: 3 
Order No. 45 D 0511
Manufacturer No. B32303A4052A040
B32303A4052A40
Series B32303
piece
Total

€ 391.27
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 32.606 € 29.988 € 28.441
product.detail.add.UNDEFINED
min. Blindleistung (bei 50 Hz) 5 kvar
Rated voltage (DC) 440 V
max. Blindleistung (bei 50 Hz) 6 kvar
Manufacturer name EPCOS
Frequency 50 Hz
Manufacturer No. B32303A4052A040
Phases 3
The above illustration may deviate
Other versions