Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 440 V, EPCOS, 50 Hz

  • Manufacturer No.: B32303A4011A040 
  • Blindleistung (bei 50 Hz): 0.9 kvar
  • Phases: 3 
Order No. 45 D 0504
Manufacturer No. B32303A4011A040
B32303A4011A40
Series B32303

This product is no longer available.

Rated voltage (DC) 440 V
Manufacturer name EPCOS
Frequency 50 Hz
Manufacturer No. B32303A4011A040
Blindleistung (bei 50 Hz) 0.9 kvar
Phases 3
The above illustration may deviate
Other versions