Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 525 V, EPCOS, 50 Hz

  • Manufacturer No.: B32301A5252A025 
  • Blindleistung (bei 50 Hz): 25 kvar
  • Phases: 1 
Order No. 45 D 0503
Manufacturer No. B32301A5252A025
B32301A5252A25
piece
Total

€ 1,263.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36
Price* per piece € 105.315 € 99.96
product.detail.add.UNDEFINED
Rated voltage (DC) 525 V
Manufacturer name EPCOS 
Frequency 50 Hz
Manufacturer No. B32301A5252A025 
Blindleistung (bei 50 Hz) 25 kvar
Phases
The above illustration may deviate
Other versions