Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Folienkondensator, 400 V, EPCOS, 50 Hz

  • Manufacturer No.: B32300A4051A000 
  • Blindleistung (bei 50 Hz): 4.2 kvar
  • Phases: 1 
Order No. 45 D 0496
Manufacturer No. B32300A4051A000
B32300A4051A
piece
Total

€ 305.59
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 12 from 36 from 108
Price* per piece € 25.466 € 23.562 € 22.253
product.detail.add.UNDEFINED
Rated voltage (DC) 400 V
Manufacturer name EPCOS 
Frequency 50 Hz
Manufacturer No. B32300A4051A000 
Blindleistung (bei 50 Hz) 4.2 kvar
Phases
The above illustration may deviate
Other versions